NEWHAVEN DISPLAY INTERNATIONAL NHD-0220WH-MTGH-JT#E Alphanumeric LCD Alphanumeric Display, White on Grey, 2 Rows by 20

Bulk discount available

Subtotal (1 unit)*

$59.21

(exc. GST)

$68.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$59.21
10 - 99$53.28
100 +$49.17

*price indicative

RS Stock No.:
181-381
Mfr. Part No.:
NHD-0220WH-MTGH-JT#E
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Width

4.8mm

Character Height

9.2mm

Background Colour

Grey

Illumination Colour

White

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD display designed for seamless integration into a variety of applications. With its built-in ST7066U controller, this display delivers crisp visuals and clear readability, making it an ideal choice for both hobbyists and professionals.

Low power consumption even at maximum display capabilities
Includes a clear viewing angle for easy legibility from multiple positions
Backlight with white LEDs enhances visibility in low light environments

Related links