NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATFH-JT# Alphanumeric LCD Alphanumeric Display, White on, 4 Rows by 40

Bulk discount available

Subtotal (1 unit)*

$64.94

(exc. GST)

$74.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$64.94
10 +$58.43

*price indicative

RS Stock No.:
181-400
Mfr. Part No.:
NHD-0440WH-ATFH-JT#
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 40 Characters

Character Rows

4

Characters per Row

40

Character Height

4.9mm

Character Width

2.8mm

Illumination Colour

White

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed for dynamic user interfaces. It features a robust structure capable of displaying up to 4 lines of 40 characters, making it ideal for applications needing clear and concise data presentation. Equipped with dual ST7066U controllers, this module ensures smooth operation and high efficiency.

Complies with RoHS standards for eco friendly utilisation
Designed with transflective technology for optimal visibility
Manufactured to withstand rigorous operational conditions
Equipped with built in features for seamless integration

Related links