NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-ATMI-JT# Alphanumeric LCD Alphanumeric Display, White on Blue, 2 Rows by 12
- RS Stock No.:
- 181-514
- Mfr. Part No.:
- NHD-0212WH-ATMI-JT#
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$23.95
(exc. GST)
$27.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.95 |
| 10 - 99 | $21.56 |
| 100 + | $19.86 |
*price indicative
- RS Stock No.:
- 181-514
- Mfr. Part No.:
- NHD-0212WH-ATMI-JT#
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 12 Characters | |
| Characters per Row | 12 | |
| Character Rows | 2 | |
| Character Height | 5.5mm | |
| Character Width | 2.7mm | |
| Background Colour | Blue | |
| Illumination Colour | White | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 12 Characters | ||
Characters per Row 12 | ||
Character Rows 2 | ||
Character Height 5.5mm | ||
Character Width 2.7mm | ||
Background Colour Blue | ||
Illumination Colour White | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 2x12 character LCD module features a sleek design and exceptional performance, making it an ideal choice for applications requiring clear data display. With a powerful ST7066U controller at its core, this module supports both 4-bit and 8-bit interfaces, enhancing compatibility with various microcontroller platforms.
Compact dimensions make it suitable for space constrained applications
Provides excellent contrast ratio for better readability
Includes detailed documentation for hassle free setup and operation
Provides excellent contrast ratio for better readability
Includes detailed documentation for hassle free setup and operation
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATMI-JT# Alphanumeric LCD Alphanumeric Display 4 Rows by 40
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-AYGH-JT# Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-ATGH-JT# Alphanumeric LCD Alphanumeric Display 2 Rows by 12
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440WH-ATFH-JT# Alphanumeric LCD Alphanumeric Display 4 Rows by 40
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220WH-MTGH-JT#E Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220WH-MTFH-JT#E NHD-0220WH Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FN-GBW Alphanumeric LCD Alphanumeric Display Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
