NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FN-GBW Alphanumeric LCD Alphanumeric Display Grey, 2 Rows by 16 Characters,
- RS Stock No.:
- 181-439
- Mfr. Part No.:
- NHD-C0216AZ-FN-GBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-439
- Mfr. Part No.:
- NHD-C0216AZ-FN-GBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Height | 4.7mm | |
| Character Width | 2.2mm | |
| Background Colour | Grey | |
| Display Mode | Reflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Height 4.7mm | ||
Character Width 2.2mm | ||
Background Colour Grey | ||
Display Mode Reflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL COG LCD combines functionality with sophisticated features, designed specifically to cater to various display applications. With its exceptional optical and electrical characteristics, it stands out in clarity and responsiveness. The robust NT7605 controller ensures seamless interfacing with microcontrollers, facilitating easy integration into your projects.
Durable construction ensures long term reliability even in harsh environments
Support for various command protocols simplifies programming
Compact size makes it ideal for space constrained designs
Backlight capability improves readability in low light situations
Support for various command protocols simplifies programming
Compact size makes it ideal for space constrained designs
Backlight capability improves readability in low light situations
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FSW-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-GBW Alphanumeric LCD Alphanumeric Display Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-GBW Alphanumeric LCD Alphanumeric Display 4 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FSW-GBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FSW-GBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
