NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-NSW-BBW Alphanumeric LCD Alphanumeric Display, White on Blue, 4 Rows by 20
- RS Stock No.:
- 181-394
- Mfr. Part No.:
- NHD-0420E2Z-NSW-BBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$74.40
(exc. GST)
$85.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $74.40 |
| 10 + | $66.96 |
*price indicative
- RS Stock No.:
- 181-394
- Mfr. Part No.:
- NHD-0420E2Z-NSW-BBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 20 Characters | |
| Character Rows | 4 | |
| Characters per Row | 20 | |
| Character Width | 4.8mm | |
| Character Height | 9.2mm | |
| Illumination Colour | White | |
| Background Colour | Blue | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 20 Characters | ||
Character Rows 4 | ||
Characters per Row 20 | ||
Character Width 4.8mm | ||
Character Height 9.2mm | ||
Illumination Colour White | ||
Background Colour Blue | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed for versatile applications. Ideal for embedded systems, this multi-line display offers powerful functionality in a compact form. It showcases an ability to operate within a wide temperature range, ensuring performance reliability in various environments.
RoHS compliant ensuring environmental safety
Wide viewing angles allow for easy readability
Efficient backlight ensures visibility in low light conditions
Wide viewing angles allow for easy readability
Efficient backlight ensures visibility in low light conditions
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 1 Row by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-GBW Alphanumeric LCD Alphanumeric Display 4 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FSW-GBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
