NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BY5 Alphanumeric LCD Display, Yellow on Black, 2 Rows by 16 Characters
- RS Stock No.:
- 181-481
- Mfr. Part No.:
- NHD-0216SZW-BY5
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$98.22
(exc. GST)
$112.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.22 |
*price indicative
- RS Stock No.:
- 181-481
- Mfr. Part No.:
- NHD-0216SZW-BY5
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Height | 8.9mm | |
| Character Width | 4.7mm | |
| Illumination Colour | Yellow | |
| Background Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Height 8.9mm | ||
Character Width 4.7mm | ||
Illumination Colour Yellow | ||
Background Colour Black | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED display offers an exceptional visual experience with its vibrant colours and unparalleled clarity. Engineered for efficiency, it features a character count of 2x16, making it the perfect choice for applications where space is a premium, yet detail is key. The incorporation of cutting-edge technology ensures that users can rely on consistent performance, whether in bright lighting or dim conditions.
Offers an impressive contrast ratio for clear visibility even in direct sunlight
Built in font tables provide extensive character support for custom applications
Low power consumption enhancing energy efficiency for extended use
Offers durable construction ensuring that it withstands regular usage and environmental stress
Built in font tables provide extensive character support for custom applications
Low power consumption enhancing energy efficiency for extended use
Offers durable construction ensuring that it withstands regular usage and environmental stress
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BG5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BB5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AY5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AY5 Alphanumeric LCD Display 2 Rows by 20 Characters,
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
