NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AY5 Alphanumeric LCD Display, Yellow on Black, 2 Rows by 20 Characters,
- RS Stock No.:
- 181-484
- Mfr. Part No.:
- NHD-0220DZW-AY5
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$80.64
(exc. GST)
$92.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.64 |
*price indicative
- RS Stock No.:
- 181-484
- Mfr. Part No.:
- NHD-0220DZW-AY5
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Character Rows | 2 | |
| Characters per Row | 20 | |
| Character Width | 3.2mm | |
| Character Height | 5.6mm | |
| Illumination Colour | Yellow | |
| Background Colour | Black | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Width 3.2mm | ||
Character Height 5.6mm | ||
Illumination Colour Yellow | ||
Background Colour Black | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED display module boasts a stunning transflective screen, perfect for outdoor visibility while ensuring energy efficiency. With its compact design, it can easily replace traditional LCDs, offering superior contrast and bright colours in any lighting condition. This module accommodates two lines with 20 characters each, making it an excellent choice for applications ranging from handheld devices to industrial controls.
Optimised power supply requirements ensure low energy consumption
Robust design allows operation across a wide temperature range
Exceptional lifetime characteristics typical of OLED technology
User friendly jumper selections simplify configuration
Robust design allows operation across a wide temperature range
Exceptional lifetime characteristics typical of OLED technology
User friendly jumper selections simplify configuration
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AY5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AB5 Alphanumeric LCD Display 2 Rows by 20 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BY5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0212WH-AYGH-JT# Alphanumeric LCD Alphanumeric Display 2 Rows
