Thomson Linear Anti-Backlash Nut For Lead Screw, For Shaft Dia. 12mm
- RS Stock No.:
- 703-9490
- Mfr. Part No.:
- XCT12x3M
- Brand:
- Thomson Linear
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-9490
- Mfr. Part No.:
- XCT12x3M
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| For Shaft Diameter | 12mm | |
| Lead Screw Nut Type | Anti-Backlash | |
| Lead Size | 3mm | |
| Outside Diameter | 1.12in | |
| Overall Length | 2.25in | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
For Shaft Diameter 12mm | ||
Lead Screw Nut Type Anti-Backlash | ||
Lead Size 3mm | ||
Outside Diameter 1.12in | ||
Overall Length 2.25in | ||
- COO (Country of Origin):
- US
