HPM LT B22 LED Bulbs 8 W(100 W), 4000K, Cool White, A60 shape
- RS Stock No.:
- 273-1285
- Mfr. Part No.:
- LA60024KES
- Brand:
- HPM
Subtotal (1 unit)*
$29.64
(exc. GST)
$34.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.64 |
*price indicative
- RS Stock No.:
- 273-1285
- Mfr. Part No.:
- LA60024KES
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | B22 | |
| Power | 8W | |
| Incandescent Equivalent Wattage | 100W | |
| Series | LT | |
| Dimmable | No | |
| Lamp Shape | A60 | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 240V | |
| Diameter | 60mm | |
| Lifespan | 25000h | |
| Standards/Approvals | No | |
| Length | 107mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 135 ° | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type LED Bulbs | ||
Lamp Base/Socket B22 | ||
Power 8W | ||
Incandescent Equivalent Wattage 100W | ||
Series LT | ||
Dimmable No | ||
Lamp Shape A60 | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 240V | ||
Diameter 60mm | ||
Lifespan 25000h | ||
Standards/Approvals No | ||
Length 107mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 135 ° | ||
- COO (Country of Origin):
- HK
The HPM LED globe A60 bayonet B22 emit up to 1035 lumens on a mere 8W. They are perfect in living rooms, bedrooms, and hallways.
Ideal for living areas, bedrooms and hallways
Lifespan 25000 hrs
Related links
- HPM B22 LED Bulbs 8 W(100 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) Cool White, A60 shape
- HPM LT B22 LED Bulbs 12 W(100 W) Warm White, T shape
- HPM LT B22 LED Bulbs 19 W(200 W) Warm White, T shape
- HPM B22 LED Bulbs 5 W(75 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro B22 LED GLS Bulb 5.5 W(40 W) Warm White, A60 shape
