HPM LT B22 LED Bulbs 19 W(200 W), 3000K, Warm White, T shape
- RS Stock No.:
- 273-1309
- Mfr. Part No.:
- LT200013KBC
- Brand:
- HPM
Subtotal (1 unit)*
$73.57
(exc. GST)
$84.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.57 |
*price indicative
- RS Stock No.:
- 273-1309
- Mfr. Part No.:
- LT200013KBC
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Lamp Base/Socket | B22 | |
| Product Type | LED Bulbs | |
| Power | 19W | |
| Incandescent Equivalent Wattage | 200W | |
| Series | LT | |
| Dimmable | No | |
| Lamp Shape | T | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Luminous Flux | 1700lm | |
| Lifespan | 20000h | |
| Standards/Approvals | No | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 110 ° | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Lamp Base/Socket B22 | ||
Product Type LED Bulbs | ||
Power 19W | ||
Incandescent Equivalent Wattage 200W | ||
Series LT | ||
Dimmable No | ||
Lamp Shape T | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Luminous Flux 1700lm | ||
Lifespan 20000h | ||
Standards/Approvals No | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 110 ° | ||
- COO (Country of Origin):
- HK
The HPM T shaped globes can be used as a pendant for living rooms with low ceilings or as a globe for a pendant.
It is warm white
Lifespan 20000 hours
Related links
- HPM LT B22 LED Bulbs 12 W(100 W) Warm White, T shape
- HPM LT B22 LED Bulbs 8 W(100 W) Cool White, A60 shape
- HPM B22 LED Bulbs 5 W(75 W) Warm White, A60 shape
- Orbitec Tubes LOW VOLTAGE B22 LED Bulbs 6 W(50 W) Warm White, Tubular shape
- Orbitec A60 B22 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
- Orbitec G45 LOW VOLTAGE B22 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
