ROHM BD9479FV-GE2 LED Driver IC, 9 → 35 V 40-Pin SSOP-B40
- RS Stock No.:
- 171-6982
- Mfr. Part No.:
- BD9479FV-GE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-6982
- Mfr. Part No.:
- BD9479FV-GE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Input Voltage | 9 → 35 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | TV, Computer Display, LCD Backlighting | |
| Package Type | SSOP-B40 | |
| Number of Pins | 40 | |
| Current Rating | 14mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Input Voltage 9 → 35 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application TV, Computer Display, LCD Backlighting | ||
Package Type SSOP-B40 | ||
Number of Pins 40 | ||
Current Rating 14mA | ||
- COO (Country of Origin):
- JP
BD9479FV is a high efficiency driver for white LEDsand designed for large LCDs. This IC is built-in a boostDCDC converters that employ an array of LEDs as the light source. BD9479FV has some protect function against fault conditions, such as the over-voltage protection (OVP), the over current limit protection of DCDC (OCP), the short circuit protection (SCP), the open detection of LED string.
8ch LED constant current driver (external PNP Tr Type)
Maximum LED setting current 500mA (VREF pin setting)
Build-in DC/DC converter
Analog Dimming (Linear) function
Individual channel PWM Dimming function
Output short protection (OVP)
Built-in Timer latch function (CP)
Built-in under voltage Lockout function (UVLO)・over voltage protection (OVP)
Built-in FAIL indication function
Built-in OVP voltage Feedback function
Built-in PWM-independent soft start circuit
SSOP-B40 Package
Maximum LED setting current 500mA (VREF pin setting)
Build-in DC/DC converter
Analog Dimming (Linear) function
Individual channel PWM Dimming function
Output short protection (OVP)
Built-in Timer latch function (CP)
Built-in under voltage Lockout function (UVLO)・over voltage protection (OVP)
Built-in FAIL indication function
Built-in OVP voltage Feedback function
Built-in PWM-independent soft start circuit
SSOP-B40 Package
Related links
- ROHM BD9397EFV-GE2 LED Driver IC, 9/35 V 400 mA 40-Pin HTSSOP
- ROHM BD9422EFV-E2 LED Driver IC, 9 → 35 V 20mA 40-Pin HTSSOP-B
- ROHM BD9486F-GE2 LED Driver IC, 9 → 18 V 16-Pin SOP16
- DiodesZetex AL3353S-13 LED Driver IC, 9/40 V 8-Pin SOP
- Infineon TLD1313ELXUMA1 LED Driver IC, 40 V 120 mA 14-Pin SSOP-14
- DiodesZetex LED Driver IC, 9/40 V 8-Pin SOP
- ROHM BD69830FV-GE2 SSOP
- Infineon LED Driver IC, 40 V 120 mA 14-Pin SSOP-14
