ROHM BD9422EFV-E2 LED Driver IC, 9 → 35 V 20mA 40-Pin HTSSOP-B
- RS Stock No.:
- 184-8168
- Mfr. Part No.:
- BD9422EFV-E2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-8168
- Mfr. Part No.:
- BD9422EFV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- DE
BD9422EFV is a high efficiency driver for white LEDs and designed for large LCD panel. This IC is built-in high current drive and high responsibility type 6ch LED drivers and 1ch boost DCDC converter. BD9422EFV has some protect function against fault conditions, such as the over-voltage protection (OVP), LED OPEN and SHORT protection, the over current limit protection of DCDC (OCP). Therefore BD9422EFV is available for the fail-safe design over a wide range output voltage.
6ch Constant LED drivers, available 400mA drive per 1ch.
Constant current accuracy ±1.8% (IC only)
Each 6ch external PWM inputs can control independent dimming .
Current Analogue (linear) dimming by VREF
1ch boost controller with current mode (external FET)
Several protection functions
DCDC part : OCP/OVP/UVLO/TSD
LED driver part :OPEN,SHORT detection
SHORT detection voltage is set by LSP terminal. Error detection output FAIL terminal inside (normal=Open, error=Drain)
Master/Slave mode inside
Constant current accuracy ±1.8% (IC only)
Each 6ch external PWM inputs can control independent dimming .
Current Analogue (linear) dimming by VREF
1ch boost controller with current mode (external FET)
Several protection functions
DCDC part : OCP/OVP/UVLO/TSD
LED driver part :OPEN,SHORT detection
SHORT detection voltage is set by LSP terminal. Error detection output FAIL terminal inside (normal=Open, error=Drain)
Master/Slave mode inside
Related links
- ROHM BD9397EFV-GE2 LED Driver IC, 9/35 V 400 mA 40-Pin HTSSOP
- ROHM BD9479FV-GE2 LED Driver IC, 9 → 35 V 40-Pin SSOP-B40
- ROHM BU2099FV-E2 LED Driver IC, 2.7/5.5 V dc 25 mA 20-Pin SSOP
- ROHM BU16501KS2-E2 LED Driver IC, 2.7/5.5 V 680 mA 39-Pin SQFP-T52
- ROHM LED Driver IC, 48 V 150 mA 24-Pin HTSSOP-B
- ROHM BD18353EFV-ME2 LED Driver IC 65 V 20-Pin HTSSOP-B
- ROHM BD83A14EFV-ME2 LED Driver IC, 48 V 150 mA 24-Pin HTSSOP-B
- ROHM BD94130EFV-ME2 LED Driver IC, 3/5.5 V 1.92 A 56-Pin HTSSOP-B
