onsemi 4 Output Display Driver, 0 pA, 40mA Digital LED Driver
- RS Stock No.:
- 163-2377
- Mfr. Part No.:
- CAT4004AHU2-GT3
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2377
- Mfr. Part No.:
- CAT4004AHU2-GT3
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Input Voltage | 2.4V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | Digital | |
| Terminal Type | Solder | |
| Input Voltage Type | DC | |
| Driver Current | 0pA, 40pA | |
| LED Voltage | 6V | |
| Operating Modes | Shutdown | |
| Series | Cat4004a | |
| Standards/Approvals | Halogen Free, RoHS, Pb Free | |
| Number of Outputs | 4 | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Input Voltage 2.4V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation Digital | ||
Terminal Type Solder | ||
Input Voltage Type DC | ||
Driver Current 0pA, 40pA | ||
LED Voltage 6V | ||
Operating Modes Shutdown | ||
Series Cat4004a | ||
Standards/Approvals Halogen Free, RoHS, Pb Free | ||
Number of Outputs 4 | ||
Primary Type Constant Current LED driver | ||
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi LED Driver 40 mA Digital
- onsemi LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- onsemi LED Driver 20mA, 40 mA PWM
- onsemi LED Driver 150mA, 350 mA PWM
- onsemi LED Driver, 120V 50 mA SOIC
- onsemi LED Driver IC, 3.6/30 V 500 mA 8-Pin SOIC
- onsemi LED Driver IC, 28 V 4 mA 10-Pin DFN
- onsemi LED Driver IC, -0.3 to 30 V 300 mA 9-Pin SOIC
