onsemi 4 Output Display Driver, 0 pA, 40mA Digital LED Driver

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.14

(exc. GST)

$4.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 108 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 748$2.07$4.14-
750 - 1498$2.02$4.042%
1500 +$1.99$3.983%

*price indicative

Packaging Options:
RS Stock No.:
755-9900
Mfr. Part No.:
CAT4004AHU2-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Display Driver

Input Voltage

2.4V, 5.5V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

Digital

Input Voltage Type

DC

Terminal Type

Solder

Driver Current

0pA, 40pA

Operating Modes

Shutdown

LED Voltage

6V

Number of Outputs

4

Standards/Approvals

Halogen Free, RoHS, Pb Free

Series

Cat4004a

Primary Type

Constant Current LED driver

Linear LED Drivers, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy