ROHM2.1 V Yellow LED SLD430 Through Hole, SLI-430Y2U3F
- RS Stock No.:
- 161-2814
- Mfr. Part No.:
- SLI-430Y2U3F
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2814
- Mfr. Part No.:
- SLI-430Y2U3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Oval φ4 LED lamp
Applications:Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Applications:Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM2.1 V Amber LED 5mm Through Hole, SLI-570 SLI-570Y2T3F
- ROHM2.1 V Yellow-Green LED 3mm Through Hole, SLR-343 SLR-343MC3F
- ROHM 2.1 V Green LED SLD430 Through Hole SLI-430 SLI-430MG3F
- ROHM 2 V Red LED SLD430 Through Hole SLI-430 SLI-430U2R3F
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D13Y2WT86
- ROHM2.1 V Yellow LED 1006 (0402) SMD, SML-P12YTT86R
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D14WWT86C
- ROHM2.1 V Yellow LED 5mm Through Hole, SLR-56 SLR-56YC3F
