ROHM2.2 V Yellow-Green LED 1613 (0605) SMD, SML-522MD8WT86
- RS Stock No.:
- 168-2466
- Mfr. Part No.:
- SML-522MD8WT86
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2466
- Mfr. Part No.:
- SML-522MD8WT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow-Green | |
| Package Type | 1613 (0605) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 25 mcd, 100 mcd | |
| Radiant Flux | 54mW | |
| Number of Pins | 4 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 575 nm, 608 nm | |
| Lens Colour | White | |
| Forward Current | 20mA | |
| Dimensions | 1.5 x 1.3 x 0.6mm | |
| Lens Finish | Milky White | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow-Green | ||
Package Type 1613 (0605) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 25 mcd, 100 mcd | ||
Radiant Flux 54mW | ||
Number of Pins 4 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 575 nm, 608 nm | ||
Lens Colour White | ||
Forward Current 20mA | ||
Dimensions 1.5 x 1.3 x 0.6mm | ||
Lens Finish Milky White | ||
- COO (Country of Origin):
- JP
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Small type package
Dual color high-brightness chip LED
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Dual color high-brightness chip LED
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM2.2 V Yellow-Green LED 1613 (0605) SMD, SML-A1 EXCELED SML-A12M8TT86
- ROHM2.2 V Green LED 1613 (0605) SMD, SML-A1 EXCELED SML-A12P8TT86
- ROHM2.2 V Red LED 1613 (0605) SMD, SML-A1 EXCELED SML-A12U8TT86
- ROHM2.2 V Orange LED 1613 (0605) SMD, SML-A1 EXCELED SML-A12D8TT86
- ROHM2 V Orange LED 1613 (0605) SMD, SML-A12DTT86
- ROHM2.1 V Green & Orange LED 1513 (0605) SMD, SML-52 SML-522MD8WT86
- ROHM2.2 V Red & Yellow-Green LED 1210 SMD, SML SML-020MVTT86
- ROHM2.2 V Yellow-Green LED 2012 (0805) SMD, SML21 SML-210MTT86
