Vishay3.03 V Amber LED PLCC 4 SMD, VLMK32ABBB-GS08

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-3954P
Mfr. Part No.:
VLMK32ABBB-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.03 V

Luminous Intensity

2.9 cd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

621 nm

Dimensions

3.2 x 2.8mm

Each
$63.10
  • RS Stock No. 0735198
  • Mfr. Part No. VLDS1235G-08
1 Tape of 1
$0.71
  • RS Stock No. 0841063
  • Mfr. Part No. SFH 7019
1 Tape of 1
$3.32
  • RS Stock No. 0735197
  • Mfr. Part No. VLDR1235G-08
1 Tape of 1
$0.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy