Stanley Electric2.9 V White LED 3mm Through Hole, GSW3801C
- RS Stock No.:
- 726-9287
- Mfr. Part No.:
- GSW3801C
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 726-9287
- Mfr. Part No.:
- GSW3801C
- Brand:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | White | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Luminous Intensity | 1.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 3 x 5.2mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours White | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 1.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 3 x 5.2mm | ||
Related links
- ROHM3.2 V White LED 3mm Through Hole, SLR-343 SLR343WBD2PT3
- Lite-On3.6 V White LED 3mm Through Hole, LTW-420C5
- Nichia3.2 V Green LED 3mm Through Hole, NSPG320C
- Vishay2.6 V Red LED 3mm Through Hole, TLHK42S1T2
- ROHM2 V Red LED 3mm Through Hole, SLR-342VR3F
- Broadcom1.8 V Red LED 3mm Through Hole, HLMP-K105
- Kingbright2.5 V Red LED 3mm Through Hole, L-174XIT
- Vishay2.6 V Orange LED 3mm Through Hole, TLHF42U1V2-35
