ROHM2.2 V Yellow LED 3mm Through Hole, SLI-343 SLI-343Y8Y3F
- RS Stock No.:
- 752-6587P
- Mfr. Part No.:
- SLI-343Y8Y3F
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6587P
- Mfr. Part No.:
- SLI-343Y8Y3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 470 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 593 nm | |
| Lens Colour | Yellow | |
| Dimensions | 3.1mm | |
| Series | SLI-343 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 470 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 593 nm | ||
Lens Colour Yellow | ||
Dimensions 3.1mm | ||
Series SLI-343 | ||
Related links
- ROHM2.2 V Yellow-Green LED 3mm Through Hole, SLI-343 SLI-343M8G3F
- ROHM2.2 V Red LED 3mm Through Hole, SLI-343 SLI-343U8R3F
- ROHM2.2 V Orange LED 3mm Through Hole, SLI-343 SLI-343D8U3F
- ROHM2.2 V Red LED 3mm Through Hole, SLI-343 SLI-343V8RC3F
- ROHM2.2 V Orange LED 3mm Through Hole, SLI-343 SLI-343D8C3F
- ROHM2.2 V Green LED 3mm Through Hole, SLI-343 SLI-343P8G3F
- ROHM1.9 V Yellow LED 3mm Through Hole, SLI-343 SLI-343YY3F
- ROHM 2.2 V Yellow LED SLI-343 Through Hole EXELED SLI-343Y8Y3F
