ROHM2 V Red LED 2012 (0805) SMD, SML-M1 SML-M13VTT86

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-6900P
Mfr. Part No.:
SML-M13VTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Red

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

75 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

635 nm

Lens Colour

Clear

Series

SML-M1

Dimensions

2 x 1.25mm

SML-M13VT is reflector type compact chip LED. Die is located at the center of the package, achieving equivalent distribution of light emission.

0805(20125mm) size
Hight-brightness chip LED with reflector
Compact LED with reflector
Die is located at the center of the package, achieving equivalent distribution of light emission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy