ROHM2 V Red LED 3020 (1208) SMD, SML-012VTT86A
- RS Stock No.:
- 752-6710
- Mfr. Part No.:
- SML-012VTT86A
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6710
- Mfr. Part No.:
- SML-012VTT86A
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 3020 (1208) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 71 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 636 nm | |
| Lens Colour | Clear | |
| Dimensions | 3 x 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 3020 (1208) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 71 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 636 nm | ||
Lens Colour Clear | ||
Dimensions 3 x 2mm | ||
- COO (Country of Origin):
- JP
Related links
- ROHM2 V Red LED 3020 (1208) SMD, SML-01 SML-013UTT86
- ROHM2.2 V Red LED 3020 (1208) SMD, SML-012U8TT86
- ROHM2.2 V Orange LED 3020 (1208) SMD, SML-012D8TT86
- Kingbright2.5 V Red & Yellow LED 3020 (1208) SMD, KPBDA-3020SURKSYKC-PF
- ROHM2 V Red LED 3528 (1411) SMD, SML-Z14U4TT86
- ROHM2 V Red LED 2012 (0805) SMD, SML-M13VTT86
- ROHM2 V Red LED 1608 (0603) SMD, SML-512UWT86
- ROHM2 V Red LED 1608 (0603) SMD, SML-D13VWT86C
