Endress+Hauser FTL43 Series Vibronic Level Switch Level Sensor, Flush, 316L Body
- RS Stock No.:
- 316-231
- Mfr. Part No.:
- FTL43-AAKBDFNAA1AJI1WSJ
- Brand:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
$1,211.53
(exc. GST)
$1,393.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,211.53 |
*price indicative
- RS Stock No.:
- 316-231
- Mfr. Part No.:
- FTL43-AAKBDFNAA1AJI1WSJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic Level Switch | |
| Mounting Type | Flush | |
| Body Material | 316L | |
| Cable Length | 5m | |
| Series | FTL43 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic Level Switch | ||
Mounting Type Flush | ||
Body Material 316L | ||
Cable Length 5m | ||
Series FTL43 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTL43 Series Vibronic Level
Vibronic point level switch for hygienic and aseptic processes.
The Liquiphant FTL43 is a point level switch designed for hygienic applications where high performance is combined with compact design. The vibronic technology works reliably in all pumpable liquids. The technology is the perfect substitute for float switches, capacitive or optical sensors. The Liquiphant FTL43 sets itself apart by its user-friendly plug & play setup and extensive digital communication capabilities.
Heartbeat Technology for predictive and preventive maintenance
Easy commissioning with plug and play functionality
CIP and SIP capabilities
Easy commissioning with plug and play functionality
CIP and SIP capabilities
Features & Benefits
User friendly design
Variety of digital communication options
Easy commissioning with plug & play functionality
LED module with touch control
Variety of digital communication options
Easy commissioning with plug & play functionality
LED module with touch control
Related links
- Endress+Hauser FTL43 Series Vibronic Level Switch Level Sensor 316L Body
- Endress+Hauser FTL43 Series Vibronic Level Switch Level Sensor G3/4A Threaded ATEX-Rated
- Endress+Hauser FTL33 Series Vibronic Level Switch Level Sensor 316L, PPSU Body
- Endress+Hauser FTL43 Series Radar Level Sensor Level Sensor G3/4A Threaded ATEX-Rated
- Endress+Hauser FTL31 Series Vibronic Level Switch Level Sensor PPSU Body
- Endress+Hauser FTL33 Series Vibronic Level Switch Flush Mount, Stainless Steel Body
- Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors Thread, 316L Body
- Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors Wall Mount, 316L Body
