Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, G1/4, Brass Body

This image is representative of the product range

Subtotal (1 unit)*

$317.94

(exc. GST)

$365.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.94

*price indicative

RS Stock No.:
350-580
Mfr. Part No.:
ULS200BA4YW0000
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Device Type

Solid-State Point Level Sensor

Mounting Type

G1/4

Body Material

Brass

Series

ULS-200

COO (Country of Origin):
US
The Gems Sensors Solid-State Point-Level Sensor is a versatile and reliable device designed to work with a wide variety of media. It eliminates the risk of failure caused by moving parts and performs well in high-viscosity, high-pressure, humid, and reflective environments. It operates independently of specific gravity or conductivity, making it a highly adaptable solution for various applications.

Brass housing material
Wet Sink actuation condition
G 1 by 4 19 Thread Size
Water media sensing

Related links