Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch, 20 A, 230 V dc
- RS Stock No.:
- 434-839
- Mfr. Part No.:
- 9038AG1N5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$3,087.13
(exc. GST)
$3,550.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,087.13 |
*price indicative
- RS Stock No.:
- 434-839
- Mfr. Part No.:
- 9038AG1N5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Mechanical Alternator | |
| Product Type | Float Switch | |
| Mount Type | Pedestal Mount | |
| Housing Material | Cold Rolled Steel | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 93°C | |
| Maximum AC Voltage | 575V ac | |
| Maximum DC Voltage | 230V dc | |
| Maximum Current | 20A | |
| Standards/Approvals | CE, UL 508 | |
| Hazardous Area Certification | No | |
| Series | 9038A | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Mechanical Alternator | ||
Product Type Float Switch | ||
Mount Type Pedestal Mount | ||
Housing Material Cold Rolled Steel | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 93°C | ||
Maximum AC Voltage 575V ac | ||
Maximum DC Voltage 230V dc | ||
Maximum Current 20A | ||
Standards/Approvals CE, UL 508 | ||
Hazardous Area Certification No | ||
Series 9038A | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch Housing Cast Aluminium
- Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch NEMA 7,9 conforming to UL
- Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch UL-Rated, Housing Cast Aluminium
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch Housing Cold Rolled Steel
- Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch Housing Cold Rolled Steel
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Viton, Housing Cold Rolled Steel
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Pedestal Mount, Painted
- Telemecanique Sensors 9038A Series Pedestal Mount Float Switch 575 V ac ac Max, 230 V dc dc Max
