Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch, 4 NC DPST Output, Pedestal Mount, Cast Aluminium
- RS Stock No.:
- 434-849
- Mfr. Part No.:
- 9038AW1N5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$5,059.59
(exc. GST)
$5,818.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,059.59 |
*price indicative
- RS Stock No.:
- 434-849
- Mfr. Part No.:
- 9038AW1N5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Mechanical Alternator | |
| Mounting Type | Pedestal Mount | |
| Switch Output | 4 NC DPST | |
| Body Material | Cast Aluminium | |
| Series | 9038A | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Mechanical Alternator | ||
Mounting Type Pedestal Mount | ||
Switch Output 4 NC DPST | ||
Body Material Cast Aluminium | ||
Series 9038A | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch Pedestal Mount, Cast Aluminium
- Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch Pedestal Mount, Cold Rolled
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Pedestal Mount, Painted
- Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch Flange Mount, Cast Aluminium
- Telemecanique Sensors 9038A Series Pedestal Mount Steel Float Switch 4 NC DPST, 575V ac Max
- Telemecanique Sensors 9038A Series Pedestal Mount Steel Float Switch 4 NC DPST
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch Screw In Bushing, Cast
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Screw In, Painted Cold-Rolled
