Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch, 20 A, 230 V dc

Subtotal (1 unit)*

$3,710.78

(exc. GST)

$4,267.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,710.78

*price indicative

RS Stock No.:
434-868
Mfr. Part No.:
9038CG36N4
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Device Type

Mechanical Alternator

Product Type

Float Switch

Mount Type

Screw

Housing Material

Cold Rolled Steel

Minimum Operating Temperature

30°C

Maximum Operating Temperature

93°C

Maximum AC Voltage

575V ac

Maximum DC Voltage

230V dc

Maximum Current

20A

Gasket Material

equivalent Rubber, Nitrile (Buna-N)

Standards/Approvals

CE, UL 508

Hazardous Area Certification

No

Series

9038C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy