Banner T30R Series T30R R-GAGE Sensor Level Sensor, 30 V dc

Subtotal (1 unit)*

$1,237.63

(exc. GST)

$1,423.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,237.63

*price indicative

RS Stock No.:
270-8588
Mfr. Part No.:
T30R-1515-CKUQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Level Sensor

Device Type

T30R R-GAGE Sensor

Mount Type

Threaded Barrel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Standards/Approvals

FCC Part 15 Class A

Hazardous Area Certification

No

Series

T30R

COO (Country of Origin):
US
The Banner near range Radar Sensor with detailed time of flight proximity sensing mode detects objects using electromagnetic waves or radar waves.

Remote teach

Clear object detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy