Endress+Hauser Soliphant FTM50 Series Point Level Level Switch, 55 V dc, 25 bar, ATEX-Rated
- RS Stock No.:
- 287-1793
- Mfr. Part No.:
- FTM50-2GG2A2A32AA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$2,897.19
(exc. GST)
$3,331.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,897.19 |
*price indicative
- RS Stock No.:
- 287-1793
- Mfr. Part No.:
- FTM50-2GG2A2A32AA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level | |
| Product Type | Level Switch | |
| Mount Type | Flush | |
| Housing Material | Stainless Steel, Polyester, Aluminium | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 280°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CSA, ATEX, CSA C/US, FM, IEC Ex, INMETRO, NEPSI, EAC, JPN | |
| Series | Soliphant FTM50 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level | ||
Product Type Level Switch | ||
Mount Type Flush | ||
Housing Material Stainless Steel, Polyester, Aluminium | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 280°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 25bar | ||
Standards/Approvals CSA, ATEX, CSA C/US, FM, IEC Ex, INMETRO, NEPSI, EAC, JPN | ||
Series Soliphant FTM50 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER robust point level switch designed for fine-grained bulk solids, making it suitable for various applications. With its international certificates for use in dust or gas hazardous areas, this level switch offers reliability and safety. It features a polished fork and stainless steel housing with Tri-Clamp, or an aluminium housing and coated fork. The Soliphant FTM50 is a maintenance-free device and can be used in industries such as food and beverage, water and wastewater, oil and gas, marine, life sciences, chemical, power and energy, mining, minerals, metals, and utilities. It offers accurate point level detection for a wide range of materials and can operate in temperatures ranging from -50°C to 280°C (-60°F to 540°F).
Robust point level switch for use in silos containing fine-grained or powdery solids
Suitable for hazardous areas with international certificates
Available with polished fork and stainless steel housing with Tri-Clamp or aluminium housing and coated fork
Maintenance-free device for reliable operation
Accurate point level detection of a wide range of materials
Operates in temperatures from -50°C to 280°C (-60°F to 540°F)
Related links
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Polyester,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Polyester,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Aluminium,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Stainless Steel,
- Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch ATEX-Rated, Housing Stainless Steel
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Aluminium
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Stainless Steel
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch ATEX-Rated, Housing
