Endress+Hauser Minicap FTC260 Series Capacitance Level Sensor, 55 V dc, 6 bar, ATEX-Rated
- RS Stock No.:
- 288-8971
- Distrelec Article No.:
- 304-08-031
- Mfr. Part No.:
- FTC260-BA2I1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$949.19
(exc. GST)
$1,091.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $949.19 |
*price indicative
- RS Stock No.:
- 288-8971
- Distrelec Article No.:
- 304-08-031
- Mfr. Part No.:
- FTC260-BA2I1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Capacitance | |
| Mount Type | Wall Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 55V dc | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | FM, IEC Ex, ATEX, CSA, UK EX, NEPSI | |
| Series | Minicap FTC260 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Capacitance | ||
Mount Type Wall Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 55V dc | ||
Maximum Pressure 6bar | ||
Standards/Approvals FM, IEC Ex, ATEX, CSA, UK EX, NEPSI | ||
Series Minicap FTC260 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Minicap FTC260 is a rod probe for point level detection in bulk solids such as grain products, milk powder or cement. The device can be used without calibration and is particularly suited for applications involving aggressive media and heavy build-up.
Suited to applications involving aggressive media and heavy build-up
Mechanically rugged, no wearing parts, long operating life, no maintenance
Related links
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
- Tele Timer Relay
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
