Kern Hook Cast Steel 1.4 kg 1.5 t
- RS Stock No.:
- 920-289
- Mfr. Part No.:
- YHA-06
- Brand:
- Kern
N
Subtotal (1 unit)*
$361.71
(exc. GST)
$415.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.71 |
*price indicative
- RS Stock No.:
- 920-289
- Mfr. Part No.:
- YHA-06
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Hook | |
| Product Type | Hook | |
| Material | Cast Steel | |
| Working Load Limit | 1.5t | |
| Weight | 1.4kg | |
| Finish | Galvanised | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Hook | ||
Product Type Hook | ||
Material Cast Steel | ||
Working Load Limit 1.5t | ||
Weight 1.4kg | ||
Finish Galvanised | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern hook with safety catch designed for reliable lifting and securing applications, promoting safe handling of heavy loads. Its robust cast steel construction ensures durability in demanding environments.
Constructed from galvanised and lacquered cast steel for enhanced corrosion resistance
Offers a nominal load capacity of 1500 kg for versatile lifting tasks
CE mark approved, ensuring compliance with safety regulations
Compact dimensions of 130x50x19 mm optimise storage and handling
Weighs approximately 1.4 kg for an efficient, lightweight design
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
