HPM Lighting Cover for use with HPM LED downlights
- RS Stock No.:
- 273-1291
- Mfr. Part No.:
- LEP120WE
- Brand:
- HPM
Subtotal (1 unit)*
$28.46
(exc. GST)
$32.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.46 |
*price indicative
- RS Stock No.:
- 273-1291
- Mfr. Part No.:
- LEP120WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Lighting Cover | |
| For Use With | HPM LED downlights | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Lighting Cover | ||
For Use With HPM LED downlights | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The HPM extension plate can use on existing hole cut outs and it is suitable with all HPM downlights with 90mm cut out. It also suitable for holes up to 120mm.
It comes with low profile
Fast and easy upgrade to LED downlights
Related links
- HPM Lighting Cover for use with HPM LED downlights
- HPM LED 150 mm 70 mm 240V 7 W
- HellermannTyton Lighting Cover for use with Reel and Blowed-In Insulations with Extraflat LED Downlights
- HellermannTyton Lighting Cover for use with Halogen and LED downlights Push-in Fixing, 592 mm
- HPM LED 80 mm 240V
- HPM LED 175 mm 80 mm 240V
- HPM LED Non-Dimmable 375 mm 405mm 240V 17 W
- HPM Lighting Transformer 60 VA 12 V
