Pilz PSEN opII4H Series Light Curtain, Sender & Receiver, 30mm Resolution
- RS Stock No.:
- 313-819
- Mfr. Part No.:
- 632070
- Brand:
- Pilz
Subtotal (1 unit)*
$14,137.33
(exc. GST)
$16,257.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,137.33 |
*price indicative
- RS Stock No.:
- 313-819
- Mfr. Part No.:
- 632070
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | PSEN opII4H | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series PSEN opII4H | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Safety Light Guard features Type 4, PL e hand protection with a resolution of 30 mm. It operates with a 24 V supply voltage and includes an M12 connector, with both transmitter and receiver having 5-pin connectors. The connection cable is not supplied with the device.
CE and UKCA listed
Infrared sensor principle
Aluminium housing
Infrared sensor principle
Aluminium housing
Related links
- Pilz PSEN opII4H Series Light Curtain 30mm Resolution
- Pilz PSEN opII4H Series Light Curtain Receiver 30mm Resolution
- Pilz PSEN opII3H Series Light Curtain 30mm Resolution
- Pilz PSEN opII3F Series Light Curtain 14mm Resolution
- Pilz PSEN opII4F Series Light Curtain 14mm Resolution
- Pilz PSEN opII3H Series Light Curtain Receiver 30mm Resolution
- TE Connectivity 2446038 Series SLC4 Light Curtain 31 Beam(s), 30mm Resolution
- Smartscan 1K3 Series Light Curtain 36 Beam(s), 30mm Resolution
