Schneider Electric Nickel 1 Gang Cover
- RS Stock No.:
- 130-424
- Mfr. Part No.:
- MTN4010-6550
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-424
- Mfr. Part No.:
- MTN4010-6550
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Nickel | |
| Material | Zamak | |
| Number of Gangs | 1 | |
| Height | 90mm | |
| Width | 84mm | |
| Depth | 12mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Nickel | ||
Material Zamak | ||
Number of Gangs 1 | ||
Height 90mm | ||
Width 84mm | ||
Depth 12mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric sleek and durable Merten D-Life Cover Frame in nickel finish Electric is designed to elevate the aesthetics of your living space while providing reliable protection. With its IP20 degree of protection, this cover frame ensures safety and longevity, making it a premium choice for your electrical installations.
Nickel surface finish with varnished treatment for a metallic look
Complies with EU RoHS directive for environmental sustainability
Green Premium product with no SVHC in compliance with Reach regulation
Related links
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric Nickel 2 Gang Light Switch Cover
- Schneider Electric Nickel 3 Gang Light Switch Cover
- Schneider Electric Nickel 1 Gang Blanking Plate
- Schneider Electric White 1 Gang Cover
- Schneider Electric Black 1 Gang Cover
- Schneider Electric Stainless Steel 1 Gang Cover
- Schneider Electric Nickel 5 Gang Frame
