Legrand Grey 1 Gang Frame
- RS Stock No.:
- 338-571
- Mfr. Part No.:
- 571920
- Brand:
- Legrand
Subtotal (1 unit)*
$8.76
(exc. GST)
$10.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.76 |
*price indicative
- RS Stock No.:
- 338-571
- Mfr. Part No.:
- 571920
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Frame | |
| Colour | Grey | |
| Number of Gangs | 1 | |
| Height | 79mm | |
| Width | 79mm | |
| Depth | 9mm | |
| Series | Arteor | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Frame | ||
Colour Grey | ||
Number of Gangs 1 | ||
Height 79mm | ||
Width 79mm | ||
Depth 9mm | ||
Series Arteor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN












