Schneider Electric White 1 Gang Light Switch Cover
- RS Stock No.:
- 358-076
- Mfr. Part No.:
- MTN391619
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$46.72
(exc. GST)
$53.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.72 |
*price indicative
- RS Stock No.:
- 358-076
- Mfr. Part No.:
- MTN391619
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Polycarbonate | |
| Number of Gangs | 1 | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Polycarbonate | ||
Number of Gangs 1 | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Blind Cover is a device presentation cover plate that comes with a fixing frame for easy installation. It features a colour tint of Polar White (RAL 9010), which provides a clean and modern look. Additionally, the cover includes a ring support for enhanced stability and secure mounting.
Fixed by screws and clamp
Made of Polycarbonate
RoHS compliant
Related links
- Schneider Electric White 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric White 4 Gang Light Switch Cover
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
