HPM White 1 Gang Light Switch Cover

Subtotal (1 unit)*

$15.14

(exc. GST)

$17.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.14

*price indicative

RS Stock No.:
273-1225
Mfr. Part No.:
EV770/1GOWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch Cover

Colour

White

Material

Plastic

Number of Gangs

1

Height

73mm

COO (Country of Origin):
AU
The HPM VIVO grid plate is a versatile installation option for electrical needs, offering the ability to install mechanisms such as rocker switches, TV outlets and USB charging ports. With this grid plate it is possible to create an interior that suits both taste and practicality while still being completely sleek.

Sleek and square design

Cover plate and mechanisms sold separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy