Schneider Electric Grey Rocker, D-Life

Subtotal (1 unit)*

$134.05

(exc. GST)

$154.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.05

*price indicative

RS Stock No.:
357-478
Mfr. Part No.:
MTN3137-0000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Rocker

Product Type

Light Switch

IP Rating

IP20

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Flush

Terminal Type

Screwless

Series

D-Life

Voltage

250V

Range

Merten

Screwed/Screwless

Screwless

Finish

Grey

Standards/Approvals

CHINA RoHS, REACH, EU RoHS Compliant

COO (Country of Origin):
DE
The Schneider Electric Switch features a mechanism with a fixing frame and utilizes electromechanical technology. It is mounted flush and includes 1 rocker, with the actuator being a rocker type.

Screwless terminals

Fixed by screws and claws

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy