Schneider Electric Black, Grey Push Button Light Switch, D-Life
- RS Stock No.:
- 357-695
- Mfr. Part No.:
- MTN3160-0000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.49
(exc. GST)
$62.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.49 |
*price indicative
- RS Stock No.:
- 357-695
- Mfr. Part No.:
- MTN3160-0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Push Button Light Switch | |
| IP Rating | IP20 | |
| Colour | Black, Grey | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Push Button Light Switch | ||
IP Rating IP20 | ||
Colour Black, Grey | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Push-button is designed for lighting applications and features a mechanism with a fixing frame. It utilizes electromechanical technology and is mounted flush. The device includes 1 rocker with a rocker actuator and has 1 normally open (NO) contact. It also features local LED signalling, functioning as an indicator.
Screwless terminals
Fixed by screws and claws
IP20 rated
Fixed by screws and claws
IP20 rated
Related links
- Schneider Electric Grey Push Button Light Switch D-Life
- Schneider Electric Grey Push Button Light Switch 2 Gang, D-Life
- Schneider Electric Grey Rocker Switch, D-Life
- Schneider Electric Silver Push Button Light Switch D-Life
- Schneider Electric Silver Rocker Switch, D-Life
- Schneider Electric Silver Rocker Switch D-Life
- Schneider Electric Black 2 Way, D-Life
- Schneider Electric Black 1 Way, D-Life

