Siemens Aluminium, 1 Way Rocker, 1 Gang, 5TG6201
- RS Stock No.:
- 610-712
- Mfr. Part No.:
- 5TG6201-0AM20
- Brand:
- Siemens
Subtotal (1 unit)*
$33.78
(exc. GST)
$38.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.78 |
*price indicative
- RS Stock No.:
- 610-712
- Mfr. Part No.:
- 5TG6201-0AM20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Aluminium | |
| Series | 5TG6201 | |
| Standards/Approvals | RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Aluminium | ||
Series 5TG6201 | ||
Standards/Approvals RoHS, CE, EAC | ||
- COO (Country of Origin):
- ES
The Siemens i-system aluminium-metallic rocker switch is an outstanding component designed to enhance user experience and functionality in a variety of applications. Featuring a symbol light for intuitive pushbutton activation, this 55x55mm device combines aesthetics with practicality, making it an ideal choice for modern environments. Crafted from high-quality materials, this rocker switch not only looks elegant but promises durability and reliability. Whether you're upgrading your existing systems or looking for a versatile solution, this product provides essential functionality while adhering to renowned safety and quality standards. With its appealing finish in RAL colour number 9016, this switch fits seamlessly into any décor, ensuring both style and performance.
Elegant aluminium-metallic finish enhances the aesthetic of any installation
User-friendly symbol light clearly indicates switch status
Robust construction guarantees longevity and reliable operation
Compact 55x55mm size allows for versatile installation options
Designed to meet stringent safety and quality certifications
Perfectly integrates with the DELTA i-system for streamlined functionality
