Siemens White Rocker Switch, 1 Way, 1 Gang, 5TG71

N

Subtotal (1 unit)*

$18.67

(exc. GST)

$21.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.67

*price indicative

RS Stock No.:
610-721
Mfr. Part No.:
5TG7144
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Light Switch Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Colour

White

Series

5TG71

COO (Country of Origin):
ES
The Siemens rocker switch is a sophisticated addition to your home or office wiring solutions, designed specifically to blend aesthetics with functionality. The 68x68 mm format complements modern interiors, while the striking titanium white finish enhances its appeal. Engineered to uphold the highest standards, this model showcases the renowned DELTA design, integrating a bell symbol that signifies its unique operation. Tailored for seamless installation, it also offers compatibility with various pushbutton coupling systems, reflecting versatility in usage. With innovative materials such as thermoplast, the switch not only assures durability but also adheres to environmental regulations, making it a responsible choice for eco-conscious consumers. Its IP20 protection class guarantees safety in standard indoor conditions, while the sleek, shiny surface adds a contemporary touch that is sure to impress.

Designed for easy integration with existing wiring systems
Offers a sleek and modern aesthetic that suits various decors
Constructed from thermoplast ensuring longevity and reliability
Bell symbol marking provides a clear recognition of function
Halogen-free material aligns with eco-friendly standards
Ideal for use in both residential and commercial settings
Able to withstand common indoor environmental conditions
Shiny finish enhances visual appeal and complements surrounding fixtures

Related links