Siemens White, 1 Way Push Button, 1 Gang, 5TG78
- RS Stock No.:
- 610-998
- Mfr. Part No.:
- 5TG7804
- Brand:
- Siemens
Subtotal (1 unit)*
$32.20
(exc. GST)
$37.03
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.20 |
*price indicative
- RS Stock No.:
- 610-998
- Mfr. Part No.:
- 5TG7804
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | 5TG78 | |
| Standards/Approvals | EAC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Material Thermoplastic | ||
Series 5TG78 | ||
Standards/Approvals EAC, RoHS, CE | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch is designed for versatility and style, making it an essential addition to modern interiors. The product boasts a refined titanium white finish that blends seamlessly with contemporary decor. Its compact dimensions of 65x65 mm ensure it fits perfectly into standard wall spaces, providing a sleek and unobtrusive appearance. Featuring a bell symbol, this switch is ideal for pushbutton applications, offering both functionality and aesthetic appeal. Designed with user convenience in mind, the single-piece rocker design ensures a durable and agile control mechanism. Whether for integration or standalone use, this switch enhances usability without compromising on style.
The shiny surface adds a touch of elegance to any setting
Its halogen-free composition promotes eco-friendliness and safety
The product includes a labelling field for personalised markings
The innovative fastening method allows for a straightforward installation process
Support for integration bus systems enhances its compatibility with smart home setups
The thermoplast material ensures robust longevity and performance
