Siemens, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-723
- Mfr. Part No.:
- 5TG7148-1
- Brand:
- Siemens
Subtotal (1 unit)*
$32.97
(exc. GST)
$37.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.97 |
*price indicative
- RS Stock No.:
- 610-723
- Mfr. Part No.:
- 5TG7148-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Series | 5TG71 | |
| Standards/Approvals | EAC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Series 5TG71 | ||
Standards/Approvals EAC, RoHS, CE | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch embodies a perfect blend of functionality and aesthetic appeal, designed specifically for modern living environments. With its sleek platinum metallic finish and door opener symbol, it fits seamlessly within any contemporary decor. The robust 68x68 mm one-piece rocker design ensures ease of use and user-friendly operation. Its durable thermoplastic construction not only guarantees longevity but also provides resistance to environmental wear and tear. Ideal for tailored integrations, this switch is perfect for both households and commercial applications, making it a versatile choice for all your switching needs.
Designed with a shiny surface that enhances interior aesthetics
Features a unique door symbol for intuitive functionality
Constructed from halogen-free materials promoting environmental sustainability
Accommodates various applications with its IP20 protection class
Utilises a reliable fastening method for secure installation
Can be effortlessly integrated into existing systems providing a smooth upgrade solution
The matte finish prevents fingerprints and smudges maintaining its pristine appearance
Proven to meet rigorous industry standards for quality and safety
