Siemens Silver Rocker Switch, 1 Way, 1 Gang, 5TG79
- RS Stock No.:
- 611-002
- Mfr. Part No.:
- 5TG7926
- Brand:
- Siemens
N
Subtotal (1 unit)*
$29.54
(exc. GST)
$33.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.54 |
*price indicative
- RS Stock No.:
- 611-002
- Mfr. Part No.:
- 5TG7926
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Light Switch Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Silver | |
| Series | 5TG79 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Light Switch Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Silver | ||
Series 5TG79 | ||
- COO (Country of Origin):
- ES
The Siemens profile silver rocker switch represents a blend of functionality and design, tailored for a modern aesthetic. With its sleek 65x65 mm dimensions, it features a distinctive control window that integrates seamlessly with various interiors. The switch boasts a light symbol marking, ensuring ease of use in any lighting condition. Constructed from durable thermoplast, it not only offers reliability but also maintains a shiny appearance that complements numerous settings. Designed for pushbutton integration, this switch is highly versatile, ensuring compatibility with various systems, while its IP20 protection class guarantees safety in a range of environments. This product exemplifies sophistication and practicality, making it an ideal choice for both residential and commercial installations.
Shiny finish enhances visual appeal in any decor
Halogen-free construction promotes environmental safety
One-piece rocker design ensures effortless operation
IP20 rated providing adequate protection for indoor use
Compatible with pushbutton coupling systems for versatile integration
No replaceable lens or labeling field for a streamlined design
Materials used are specially selected for durability and resilience
Easy installation with a fastening method suited to various applications
General product approval for added peace of mind
Supportive resources available online for customer assistance
Halogen-free construction promotes environmental safety
One-piece rocker design ensures effortless operation
IP20 rated providing adequate protection for indoor use
Compatible with pushbutton coupling systems for versatile integration
No replaceable lens or labeling field for a streamlined design
Materials used are specially selected for durability and resilience
Easy installation with a fastening method suited to various applications
General product approval for added peace of mind
Supportive resources available online for customer assistance
Related links
- Siemens Silver Rocker Switch 1 Gang, 5TG79
- Siemens Silver Rocker Switch 2 Gang, 5TG79
- Siemens White Rocker Switch 1 Gang, 5TG79
- Siemens Rocker Switch 1 Gang, 5TG71
- Siemens Black Rocker Switch 1 Gang, 5TG6201
- Siemens Rocker Switch 1 Gang, 5TG6201
- Siemens White Rocker Switch 1 Gang, 5TG71
- Siemens White Rocker Switch 1 Gang, 5TG78
