HPM White, 2 Way Rocker, 1 Gang
- RS Stock No.:
- 273-1101
- Mfr. Part No.:
- CD770MWE
- Brand:
- HPM
Subtotal (1 unit)*
$20.20
(exc. GST)
$23.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.20 |
*price indicative
- RS Stock No.:
- 273-1101
- Mfr. Part No.:
- CD770MWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP22 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Material | Durable | |
| Voltage | 240V | |
| Range | Excel, Linea, Architectural Metal and Standard ranges | |
| Width | 100mm | |
| Standards/Approvals | RoHS conform | |
| Height | 185mm | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP22 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Material Durable | ||
Voltage 240V | ||
Range Excel, Linea, Architectural Metal and Standard ranges | ||
Width 100mm | ||
Standards/Approvals RoHS conform | ||
Height 185mm | ||
Depth 20mm | ||
- COO (Country of Origin):
- AU
The HPM switch mechanism has simple design and made from a durable material that suit all kind of interiors. It is to be fitted with Excel, Linea, Architectural Metal and Standard ranges. This rocker switch is ideal for residential or commercial applications.
1 to 2 way and loop
It is white in colour
Related links
- Schneider Electric White 1 Gang, Odace 2011
- ABB White 1 Gang, 2CKA001085A
- Schneider Electric White 1 Gang, Unica
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- ABB Blue 1 Gang, 2CKA001085A
- Schneider Electric Anthracite 1 Gang, Odace 2011
