HPM Grey, 1 Way Weatherproof Switch, 2 Gang, RWLF770

Subtotal (1 unit)*

$67.05

(exc. GST)

$77.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.05

*price indicative

RS Stock No.:
273-1362
Mfr. Part No.:
RWL770/2MG
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch

Number of Gangs

2

Switch Type

Weatherproof Switch

Number of Ways

1

IP Rating

IP66

Current Rating

16A

Colour

Grey

Mount Type

Surface

Material

Polycarbonate

Series

RWLF770

Voltage

240V

Standards/Approvals

AS/NZS 3133

Depth

60mm

Height

85mm

Width

122mm

COO (Country of Origin):
CN
The HPM aqua single surface mount switch provides the convenience of outdoor control of powered devices.

Made with durable material

Operating temperature 0° to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy