Telemecanique Sensors ZCD Series Limit Switch Body for Use with ZCE07
- RS Stock No.:
- 435-837
- Mfr. Part No.:
- ZCD35
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$258.53
(exc. GST)
$297.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.53 |
*price indicative
- RS Stock No.:
- 435-837
- Mfr. Part No.:
- ZCD35
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Body | |
| For Use With | ZCE07 | |
| Series | ZCD | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Body | ||
For Use With ZCE07 | ||
Series ZCD | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCD Series Limit Switch Body for Use with XCKD
- Telemecanique Sensors ZCD Series Limit Switch Head for Use with XCKD
- Telemecanique Sensors ZCD Series Limit Switch
- Telemecanique Sensors ZCD Series Limit Switch IP66 DP 500V ac Max, 6A Max
- Telemecanique Sensors ZCD Series Limit Switch IP66 2P 240V ac Max, 1.5A Max
- Telemecanique Sensors ZCD Series Limit Switch IP66 3P 240V ac Max, 750mA Max
- Telemecanique Sensors ZCD Series Limit Switch IP66 DP 240V ac Max, 1.5A Max
- Telemecanique Sensors ZCD Series Limit Switch IP66 3P 240V ac Max, 6A Max
