Telemecanique Sensors ZCP Series Limit Switch Body for Use with ZCE24
- RS Stock No.:
- 438-000
- Mfr. Part No.:
- ZCP26
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$48.18
(exc. GST)
$55.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.18 |
*price indicative
- RS Stock No.:
- 438-000
- Mfr. Part No.:
- ZCP26
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Body | |
| For Use With | ZCE24 | |
| Series | ZCP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Body | ||
For Use With ZCE24 | ||
Series ZCP | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors ZCP Series Limit Switch Body for Use with XCKP
- Telemecanique Sensors ZCP Series Limit Switch Body for Use with XCKD
- Telemecanique Sensors ZCP Series Limit Switch
- Telemecanique Sensors ZCP Series Limit Switch IP66 Plastic Housing, 6A Max
- Telemecanique Sensors ZCP Series Limit Switch IP66 Plastic Housing, 10A Max
- Telemecanique Sensors ZCP Series Limit Switch IP66 3P 240V ac Max, 6A Max
- Telemecanique Sensors ZCP Series Limit Switch IP66 Zinc Alloy Housing, 10A Max
- Telemecanique Sensors ZCP Series Limit Switch IP66 3P 240V ac Max, 750mA Max
