Telemecanique Sensors Severe duty Series Limit Switch Accessory for Use with 9036F
- RS Stock No.:
- 438-484
- Mfr. Part No.:
- AL1650
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$274.29
(exc. GST)
$315.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.29 |
*price indicative
- RS Stock No.:
- 438-484
- Mfr. Part No.:
- AL1650
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| Product Type | Limit Switch Accessory | |
| For Use With | 9036F | |
| Series | Severe duty | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
Product Type Limit Switch Accessory | ||
For Use With 9036F | ||
Series Severe duty | ||
Standards/Approvals No | ||
Related links
- Telemecanique Sensors Severe duty Series Limit Switch for Use with Limit Switch
- Telemecanique Sensors Severe duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors Severe duty Series Limit Switch Accessory for Use with L100/300
- Telemecanique Sensors Severe duty Series Limit Switch Accessory for Use with L140
- Telemecanique Sensors Severe duty Series Limit Switch IP66 Die Cast Zinc Housing 12 A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 IP65 600
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 IP65 600 V ac,
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 IP65 600 V ac,
