Telemecanique Sensors Severe Duty Series Limit Switch Lever for Use with L100/300
- RS Stock No.:
- 438-497
- Mfr. Part No.:
- CH2
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$190.92
(exc. GST)
$219.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.92 |
*price indicative
- RS Stock No.:
- 438-497
- Mfr. Part No.:
- CH2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| For Use With | L100/300 | |
| Series | Severe Duty | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
For Use With L100/300 | ||
Series Severe Duty | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Severe Duty Series Limit Switch Lever for Use with L100/300
- Telemecanique Sensors Severe Duty Series Limit Switch for Use with Limit Switch
- Telemecanique Sensors Severe Duty Series Limit Switch Lever for Use with Limit Switch
- Telemecanique Sensors Severe duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors Severe Duty Series Limit Switch Lever for Use with 9036F
- Telemecanique Sensors Severe Duty Series Limit Switch Lever for Use with L140
- Telemecanique Sensors Severe Duty Series Limit Switch IP66 SPDT-DB 600V ac Max,
- Telemecanique Sensors Severe Duty Series Limit Switch IP66 Die Cast Zinc Housing 12A Max
