Telemecanique Sensors XCS Series Actuator for Use with XCS
- RS Stock No.:
- 438-498
- Mfr. Part No.:
- DE1GZ52
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$29.89
(exc. GST)
$34.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.89 |
*price indicative
- RS Stock No.:
- 438-498
- Mfr. Part No.:
- DE1GZ52
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Actuator | |
| For Use With | XCS | |
| Series | XCS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Actuator | ||
For Use With XCS | ||
Series XCS | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Limit switches XC Standard Series Actuator for Use with ZCE09
- Telemecanique Sensors, XSZSN Series Adapter for Use with XCS
- Telemecanique Sensors XCS Series Plunger Limit Switch NO 3P 10A Max
- Telemecanique Sensors XCS Series Roller Plunger Limit Switch IP66 3P, Plastic Housing
- Telemecanique Sensors XCS Series Key Operated Switch Safety Switch IP67 Metal Housing 6A Max
- Telemecanique Sensors XCS Series Safety Interlock Switch 2P 300V ac ac Max, 6A Max
- Telemecanique Sensors XCS Series Roller Lever Safety Switch IP66 IP68 Zamak Zinc
- Telemecanique Sensors Limit Switch Operating Head for Use with 9007C
